


QSCT251Q750G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q750G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q750G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q750G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q750G1GV001E |
Description | CAP CER 75PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q750G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82400 | €8.24 |
| 50 | €0.65460 | €32.73 |
| 100 | €0.60220 | €60.22 |
| 500 | €0.51342 | €256.71 |
| 1.000 | €0.48599 | €485.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.44479 | €1,779.16 |
| 8.000 | €0.42947 | €3,435.76 |
| 12.000 | €0.42180 | €5,061.60 |
| 20.000 | €0.41329 | €8,265.80 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

