


QSCT251Q300G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q300G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q300G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q300G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q300G1GV001E |
Description | CAP CER 30PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q300G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C300FAGAC | KEMET | 660 | 399-8760-1-ND | €3.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.69700 | €6.97 |
| 50 | €0.54820 | €27.41 |
| 100 | €0.50240 | €50.24 |
| 500 | €0.42502 | €212.51 |
| 1.000 | €0.40108 | €401.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.36516 | €1,460.64 |
| 8.000 | €0.35180 | €2,814.40 |
| 12.000 | €0.34511 | €4,141.32 |
| 20.000 | €0.33769 | €6,753.80 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

