Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QSCT251Q121K1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q121K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCT251Q121K1GV001E |
Description | CAP CER 120PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q121K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q121F1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q121F1GV001ETR-ND | €0.51080 | Upgrade |
| QSCT251Q121G1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q121G1GV001ETR-ND | €0.35760 | Upgrade |
| QSCT251Q121J1GV001E | Johanson Technology Inc. | 13.643 | 712-QSCT251Q121J1GV001ECT-ND | €0.75000 | Upgrade |
| GQM2195C2E121GB12D | Murata Electronics | 1.258 | 490-GQM2195C2E121GB12DCT-ND | €0.76000 | Upgrade |
| GQM2195C2E121JB12D | Murata Electronics | 0 | GQM2195C2E121JB12D-ND | €0.11199 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22331 | €893.24 |
| Unit Price without VAT: | €0.22331 |
|---|---|
| Unit Price with VAT: | €0.26797 |



