


QSCT251Q100G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q100G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q100G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q100G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q100G1GV001E |
Description | CAP CER 10PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q100G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.55100 | €5.51 |
| 50 | €0.42800 | €21.40 |
| 100 | €0.39020 | €39.02 |
| 500 | €0.32640 | €163.20 |
| 1.000 | €0.30666 | €306.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.27704 | €1,108.16 |
| 8.000 | €0.26603 | €2,128.24 |
| 12.000 | €0.26051 | €3,126.12 |
| 20.000 | €0.25440 | €5,088.00 |
| 28.000 | €0.25082 | €7,022.96 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

