


QSCT251Q0R4A1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q0R4A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R4A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R4A1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R4A1GV001E |
Description | CAP CER 0.4PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R4A1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70200 | €7.02 |
| 50 | €0.55280 | €27.64 |
| 100 | €0.50670 | €50.67 |
| 500 | €0.42880 | €214.40 |
| 1.000 | €0.40471 | €404.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.36856 | €1,474.24 |
| 8.000 | €0.35512 | €2,840.96 |
| 12.000 | €0.34838 | €4,180.56 |
| 20.000 | €0.34092 | €6,818.40 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

