


QSCP251Q5R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q5R1B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q5R1B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q5R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q5R1B1GV001T |
Description | CAP CER 5.1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q5R1B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.57100 | €5.71 |
| 50 | €0.44520 | €22.26 |
| 100 | €0.40620 | €40.62 |
| 500 | €0.34036 | €170.18 |
| 1.000 | €0.32000 | €320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.28945 | €1,157.80 |
| 8.000 | €0.27810 | €2,224.80 |
| 12.000 | €0.27241 | €3,268.92 |
| 20.000 | €0.26610 | €5,322.00 |
| 28.000 | €0.26242 | €7,347.76 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

