


QSCP251Q300J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q300J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q300J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q300J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q300J1GV001T |
Description | CAP CER 30PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q300J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37100 | €3.71 |
| 50 | €0.28200 | €14.10 |
| 100 | €0.25470 | €25.47 |
| 500 | €0.20880 | €104.40 |
| 1.000 | €0.19462 | €194.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17334 | €693.36 |
| 8.000 | €0.16543 | €1,323.44 |
| 12.000 | €0.16147 | €1,937.64 |
| 20.000 | €0.15708 | €3,141.60 |
| 28.000 | €0.15451 | €4,326.28 |
| 40.000 | €0.15204 | €6,081.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

