Upgrade
Upgrade
Upgrade



QSCF500Q2R4A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q2R4A1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF500Q2R4A1GV001T |
Description | CAP CER 2.4PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q2R4A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF201Q2R4A1GV001T | Johanson Technology Inc. | 0 | 712-QSCF201Q2R4A1GV001TTR-ND | €0.18250 | Upgrade |
| 600L2R4AT200T4K | KYOCERA AVX | 3.318 | 478-600L2R4AT200T4KCT-ND | €1.75000 | Upgrade |
| 600L2R4AW200T4K | KYOCERA AVX | 3.296 | 478-600L2R4AW200T4KCT-ND | €1.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.19608 | €1,960.80 |
| Unit Price without VAT: | €0.19608 |
|---|---|
| Unit Price with VAT: | €0.23530 |



