


QSCF500Q200J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q200J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q200J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q200J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q200J1GV001T |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q200J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07700 | €3.85 |
| 100 | €0.06760 | €6.76 |
| 500 | €0.05176 | €25.88 |
| 1.000 | €0.04689 | €46.89 |
| 2.500 | €0.04176 | €104.40 |
| 5.000 | €0.03868 | €193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03614 | €361.40 |
| 20.000 | €0.03405 | €681.00 |
| 30.000 | €0.03300 | €990.00 |
| 50.000 | €0.03184 | €1,592.00 |
| 70.000 | €0.03117 | €2,181.90 |
| 100.000 | €0.03051 | €3,051.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

