Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QSCF500Q180J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q180J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF500Q180J1GV001T |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q180J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q180F1GV001T | Johanson Technology Inc. | 10.888 | 712-QSCF500Q180F1GV001TCT-ND | €0.72000 | Upgrade |
| QSCF500Q180G1GV001T | Johanson Technology Inc. | 0 | 712-QSCF500Q180G1GV001TCT-ND | €0.29000 | Upgrade |
| CBR04C180J5GAC | KEMET | 36.604 | 399-6172-1-ND | €0.13000 | Direct |
| GJM1555C1H180JB01D | Murata Electronics | 57.647 | 490-3119-1-ND | €0.10000 | Direct |
| 600L180FT200T4K | KYOCERA AVX | 10.579 | 478-600L180FT200T4KCT-ND | €2.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04572 | €457.20 |
| Unit Price without VAT: | €0.04572 |
|---|---|
| Unit Price with VAT: | €0.05486 |





