


QSCF500Q0R6A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R6A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R6A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R6A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R6A1GV001T |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R6A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17540 | €8.77 |
| 100 | €0.15680 | €15.68 |
| 500 | €0.12548 | €62.74 |
| 1.000 | €0.11582 | €115.82 |
| 2.500 | €0.10562 | €264.05 |
| 5.000 | €0.09947 | €497.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09441 | €944.10 |
| 20.000 | €0.09025 | €1,805.00 |
| 30.000 | €0.08816 | €2,644.80 |
| 50.000 | €0.08585 | €4,292.50 |
| 70.000 | €0.08450 | €5,915.00 |
| 100.000 | €0.08320 | €8,320.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

