


QSCF201Q1R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q1R7A1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF201Q1R7A1GV001T |
Description | CAP CER 1.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q1R7A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.17719 | €1,771.90 |
| Unit Price without VAT: | €0.17719 |
|---|---|
| Unit Price with VAT: | €0.21263 |

