
QLCD250Q5R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q5R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q5R6C1GV001T |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q5R6C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26440 | €13.22 |
| 100 | €0.23870 | €23.87 |
| 500 | €0.19506 | €97.53 |
| 1.000 | €0.18157 | €181.57 |
| 2.500 | €0.16734 | €418.35 |
| 5.000 | €0.15877 | €793.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.14817 | €2,222.55 |
| 30.000 | €0.14299 | €4,289.70 |
| 45.000 | €0.14039 | €6,317.55 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

