
QLCD250Q5R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q5R1B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q5R1B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q5R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q5R1B1GV001T |
Description | CAP CER 5.1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q5R1B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59600 | €5.96 |
| 50 | €0.46520 | €23.26 |
| 100 | €0.42500 | €42.50 |
| 500 | €0.35682 | €178.41 |
| 1.000 | €0.33576 | €335.76 |
| 2.500 | €0.31352 | €783.80 |
| 5.000 | €0.30010 | €1,500.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.28353 | €4,252.95 |
| 30.000 | €0.27541 | €8,262.30 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

