
QLCD250Q470K1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q470K1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q470K1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q470K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q470K1GV001T |
Description | CAP CER 47PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q470K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27200 | €2.72 |
| 50 | €0.20340 | €10.17 |
| 100 | €0.18260 | €18.26 |
| 500 | €0.14724 | €73.62 |
| 1.000 | €0.13632 | €136.32 |
| 2.500 | €0.12481 | €312.03 |
| 5.000 | €0.11787 | €589.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.10930 | €1,639.50 |
| 30.000 | €0.10510 | €3,153.00 |
| 45.000 | €0.10300 | €4,635.00 |
| 75.000 | €0.10067 | €7,550.25 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

