
QLCD250Q2R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q2R7B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q2R7B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q2R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q2R7B1GV001T |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q2R7B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28660 | €14.33 |
| 100 | €0.25900 | €25.90 |
| 500 | €0.21256 | €106.28 |
| 1.000 | €0.19818 | €198.18 |
| 2.500 | €0.18301 | €457.53 |
| 5.000 | €0.17387 | €869.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.16257 | €2,438.55 |
| 30.000 | €0.15703 | €4,710.90 |
| 45.000 | €0.15426 | €6,941.70 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

