QLCD250Q1R1B1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 14.938
Unit Price: €0.47000
Datasheet

Similar


Murata Electronics
In Stock: 99.150
Unit Price: €0.08000
Datasheet
1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q1R1B1GV001T

DigiKey Part Number
712-QLCD250Q1R1B1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q1R1B1GV001T
Description
CAP CER 1.1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q1R1B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q1R1A1GV001TJohanson Technology Inc.14.938712-QLCD250Q1R1A1GV001TCT-ND€0.47000Similar
GJM0335C1E1R1BB01DMurata Electronics99.150490-12591-1-ND€0.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02108€316.20
Manufacturers Standard Package
Unit Price without VAT:€0.02108
Unit Price with VAT:€0.02530