
QLCD250Q1R1A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R1A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R1A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R1A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R1A1GV001T |
Description | CAP CER 1.1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R1A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E1R1WB01D | Murata Electronics | 16.491 | 490-GJM0335C1E1R1WB01DCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28500 | €2.85 |
| 50 | €0.21380 | €10.69 |
| 100 | €0.19210 | €19.21 |
| 500 | €0.15532 | €77.66 |
| 1.000 | €0.14394 | €143.94 |
| 2.500 | €0.13196 | €329.90 |
| 5.000 | €0.12473 | €623.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.11581 | €1,737.15 |
| 30.000 | €0.11144 | €3,343.20 |
| 45.000 | €0.10925 | €4,916.25 |
| 75.000 | €0.10682 | €8,011.50 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

