Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

QLCD250Q150K1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q150K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q150K1GV001T |
Description | CAP CER 15PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q150K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q150F1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q150F1GV001TTR-ND | €0.15039 | Upgrade |
| QLCD250Q150G1GV001T | Johanson Technology Inc. | 24.235 | 712-QLCD250Q150G1GV001TCT-ND | €0.71000 | Upgrade |
| QLCD250Q150J1GV001T | Johanson Technology Inc. | 59.990 | 712-QLCD250Q150J1GV001TCT-ND | €0.43000 | Upgrade |
| CBR02C150F3GAC | KEMET | 2.688 | 399-8580-1-ND | €0.34000 | Upgrade |
| CBR02C150G3GAC | KEMET | 0 | CBR02C150G3GAC-ND | €0.06504 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.01148 | €344.40 |
| Unit Price without VAT: | €0.01148 |
|---|---|
| Unit Price with VAT: | €0.01378 |



