
QLCD250Q0R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R5B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R5B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R5B1GV001T |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R5B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16200 | €1.62 |
| 50 | €0.11840 | €5.92 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.08224 | €41.12 |
| 1.000 | €0.07524 | €75.24 |
| 2.500 | €0.06787 | €169.68 |
| 5.000 | €0.06344 | €317.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05795 | €869.25 |
| 30.000 | €0.05527 | €1,658.10 |
| 45.000 | €0.05393 | €2,426.85 |
| 75.000 | €0.05244 | €3,933.00 |
| 105.000 | €0.05157 | €5,414.85 |
| 150.000 | €0.05073 | €7,609.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

