40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 438mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0402WJ40NGG001T

DigiKey Part Number
712-LRW0402WJ40NGG001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRW0402WJ40NGG001T
Description
FIXED IND 40NH 320MA 438 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 438mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
438mOhm Max
Mfr
Q @ Freq
51 @ 900MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2.3GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07301€730.10
Manufacturers Standard Package
Unit Price without VAT:€0.07301
Unit Price with VAT:€0.08761