Similar



5500AT18A0725001E | |
|---|---|
DigiKey Part Number | 712-5500AT18A0725001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500AT18A0725001E |
Description | RF ANT 5.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16503 | €495.09 |
| 6.000 | €0.16049 | €962.94 |
| 9.000 | €0.15822 | €1,423.98 |
| 15.000 | €0.15570 | €2,335.50 |
| 21.000 | €0.15423 | €3,238.83 |
| 30.000 | €0.15282 | €4,584.60 |
| Unit Price without VAT: | €0.16503 |
|---|---|
| Unit Price with VAT: | €0.19804 |


