
5235CR45A0180001U | |
|---|---|
DigiKey Part Number | 712-5235CR45A0180001UTR-ND - Tape & Reel (TR) 712-5235CR45A0180001UCT-ND - Cut Tape (CT) 712-5235CR45A0180001UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5235CR45A0180001U |
Description | RF FILTER BAND PASS 5.24GHZ 5SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.24GHz Frequency Band Pass RF Filter (Radio Frequency) 180MHz Bandwidth 2.5dB 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5235CR45A0180001U Models |
Category | Ripple 1.3dB |
Manufacturer Johanson Technology Inc. | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency 5.24GHz | Size / Dimension 0.337" L x 0.152" W (8.56mm x 3.85mm) |
Bandwidth 180MHz | Height (Max) 0.124" (3.15mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.98000 | €9.80 |
| 25 | €0.90360 | €22.59 |
| 50 | €0.85000 | €42.50 |
| 100 | €0.79950 | €79.95 |
| 250 | €0.73736 | €184.34 |
| 500 | €0.69362 | €346.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65247 | €652.47 |
| 2.000 | €0.61375 | €1,227.50 |
| 3.000 | €0.59216 | €1,776.48 |
| 5.000 | €0.56604 | €2,830.20 |
| 7.000 | €0.54945 | €3,846.15 |
| 10.000 | €0.53238 | €5,323.80 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

