
VPEH102W104K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPEH102W104K1GV001ETR-ND - Tape & Reel (TR) 709-VPEH102W104K1GV001ECT-ND - Cut Tape (CT) 709-VPEH102W104K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPEH102W104K1GV001E |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPEH102W104K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.255" W (5.72mm x 6.48mm) |
Tolerance ±10% | Thickness (Max) 0.160" (4.06mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.65100 | €26.51 |
| 50 | €2.22700 | €111.35 |
| 100 | €2.09590 | €209.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.87410 | €937.05 |
| 1.000 | €1.80537 | €1,805.37 |
| 1.500 | €1.77094 | €2,656.41 |
| 2.500 | €1.73277 | €4,331.93 |
| 3.500 | €1.71044 | €5,986.54 |
| 5.000 | €1.68897 | €8,444.85 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |


