
VPDR202W103M1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W103M1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W103M1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W103M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W103M1GV001E |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W103M1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €1.85100 | €18.51 |
| 50 | €1.52940 | €76.47 |
| 100 | €1.42990 | €142.99 |
| 500 | €1.26168 | €630.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.20958 | €1,209.58 |
| 2.000 | €1.16669 | €2,333.38 |
| 3.000 | €1.14519 | €3,435.57 |
| 5.000 | €1.12137 | €5,606.85 |
| 7.000 | €1.10744 | €7,752.08 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

