TDCP500G100J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 296.484
Unit Price: €0.11000
Datasheet

Direct


YAGEO
In Stock: 553.356
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 31.713
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 235.283
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48.701
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00414
Datasheet

Direct


Murata Electronics
In Stock: 195.557
Unit Price: €0.10000
Datasheet

Direct


Murata Electronics
In Stock: 8.259
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 160.369
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 1.835
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Upgrade


KEMET
In Stock: 21.216
Unit Price: €0.52000
Datasheet

Upgrade


KEMET
In Stock: 74.005
Unit Price: €0.08000
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G100J1GV001T

DigiKey Part Number
709-TDCP500G100J1GV001TTR-ND - Tape & Reel (TR)
709-TDCP500G100J1GV001TCT-ND - Cut Tape (CT)
709-TDCP500G100J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCP500G100J1GV001T
Description
CAP CER 10PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500G100J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.89mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C100J5GACTUKEMET296.484399-C0603C100J5GACTUCT-ND€0.11000Direct
CC0603JRNPO9BN100YAGEO553.356311-1058-1-ND€0.08000Direct
CL10C100JB8NFNCSamsung Electro-Mechanics31.7131276-2155-1-ND€0.08000Direct
CL10C100JB8NNNCSamsung Electro-Mechanics235.2831276-1027-1-ND€0.08000Direct
CL10C100JB8NNNDSamsung Electro-Mechanics48.7011276-CL10C100JB8NNNDCT-ND€0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes