470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500W471K1GV001T

DigiKey Part Number
709-TDCF500W471K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500W471K1GV001TCT-ND - Cut Tape (CT)
709-TDCF500W471K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500W471K1GV001T
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500W471K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471K5RACTUKEMET377.101399-C0402C471K5RACTUCT-ND€0.08000Direct
CC0402KRX7R9BB471YAGEO238.977311-1028-1-ND€0.08000Direct
CL05B471KB5NNNCSamsung Electro-Mechanics271.3121276-1566-1-ND€0.08000Direct
CL05B471KB5NNNDSamsung Electro-Mechanics0CL05B471KB5NNND-ND€0.00367Direct
GRM155R71H471KA01DMurata Electronics747.172490-1300-1-ND€0.08000Direct
In-Stock: 390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70.000€0.00934€653.80
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04200€0.42
50€0.02880€1.44
100€0.02470€2.47
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04200€0.42
50€0.02900€1.45
100€0.02500€2.50
500€0.01806€9.03
1.000€0.01591€15.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600