
SCDP302G680J4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G680J4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302G680J4GV001ECT-ND - Cut Tape (CT) 709-SCDP302G680J4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302G680J4GV001E |
Description | CAP CER 68PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302G680J4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±5% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.99600 | €9.96 |
| 50 | €0.79860 | €39.93 |
| 100 | €0.73750 | €73.75 |
| 500 | €0.63424 | €317.12 |
| 1.000 | €0.60228 | €602.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.57598 | €1,151.96 |
| 4.000 | €0.55431 | €2,217.24 |
| 6.000 | €0.54346 | €3,260.76 |
| 10.000 | €0.53143 | €5,314.30 |
| 14.000 | €0.52439 | €7,341.46 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |


