
JK 2001 | |
|---|---|
DigiKey Part Number | 6239-JK2001-ND |
Manufacturer | |
Manufacturer Product Number | JK 2001 |
Description | Loop Isolator |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JM Concept | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 2500V | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €139.48000 | €139.48 |
| Unit Price without VAT: | €139.48000 |
|---|---|
| Unit Price with VAT: | €167.37600 |

