ZFS-85000HD-CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-85000HD-CW

DigiKey Part Number
289-1236-ND
Manufacturer
Manufacturer Product Number
ZFS-85000HD-CW
Description
LED ENG CL WHT LNR STRP 6250K 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Engine
Color
White, Cool
CCT (K)
6250K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1800lm (Typ)
Current - Test
4.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
34 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
5000.00mm L x 8.00mm W
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€113.47000€113.47
10€97.44100€974.41
Manufacturers Standard Package
Unit Price without VAT:€113.47000
Unit Price with VAT:€136.16400