Z-221RH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 45.916
Unit Price: €0.14000
Datasheet

Similar


Dialight
In Stock: 592
Unit Price: €0.64000
Datasheet

Similar


Dialight
In Stock: 464
Unit Price: €0.64000
Datasheet

Similar


Broadcom Limited
In Stock: 66.885
Unit Price: €0.34000
Datasheet

Similar


Broadcom Limited
In Stock: 23.139
Unit Price: €0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €0.10507
Datasheet

Similar


Broadcom Limited
In Stock: 22.223
Unit Price: €0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 8.565
Unit Price: €1.23000
Datasheet

Similar


Broadcom Limited
In Stock: 20.757
Unit Price: €0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 2.423
Unit Price: €1.37000
Datasheet

Similar


Broadcom Limited
In Stock: 29.531
Unit Price: €0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 17.000
Unit Price: €0.59000
Datasheet

Similar


Broadcom Limited
In Stock: 13.660
Unit Price: €0.63000
Datasheet

Similar


Broadcom Limited
In Stock: 351
Unit Price: €0.61000
Datasheet
Red LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-221RH

DigiKey Part Number
Z-221RH-ND
Manufacturer
Manufacturer Product Number
Z-221RH
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes