MFR Recommended

DNW1-DW33/GRA | |
|---|---|
DigiKey Part Number | DNW1-DW33/GRA-ND |
Manufacturer | |
Manufacturer Product Number | DNW1-DW33/GRA |
Description | LAMP INCAND T-1.25 NEO-WEDGE 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round with Domed Top T-1 1/4 Neo-Wedge |
Datasheet | Datasheet |
Category | MSCP (Mean Spherical Candle Power) 0.7 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Box | Lens Size T-1 1/4 |
Part Status Obsolete | Lead Style Neo-Wedge |
Type Incandescent | Base Product Number |
Voltage Rating 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNW80-DW10/GRA | JKL Components Corp. | 19 | 289-DNW80-DW10/GRA-ND | €2.40000 | MFR Recommended |



