48 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS10-6-10/15-T1-FU-LF

DigiKey Part Number
1908-Q48,0-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q48,0-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q48,0-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 48,0-JXS10-6-10/15-T1-FU-LF
Description
CRYSTAL 48MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
48 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±15ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.04053€1,040.53
Manufacturers Standard Package
Unit Price without VAT:€1.04053
Unit Price with VAT:€1.24864