
Q 26,0-JXS32-12-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1178-2-ND - Tape & Reel (TR) 1908-1178-1-ND - Cut Tape (CT) 1908-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS32-12-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 26 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 26,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 1.220 | 1908-1160-1-ND | €0.60000 | Similar |
| Q 26,0-JXS22-12-10/10-FU-WA-LF | Jauch Quartz | 2.233 | 1908-1170-1-ND | €0.60000 | Similar |
| Q 26,0-JXS32-10-10/10-FU-WA-LF | Jauch Quartz | 1.652 | 1908-1176-1-ND | €0.52000 | Similar |
| 8Z-26.000MEEQ-T | TXC CORPORATION | 28.678 | 887-1340-1-ND | €1.13000 | Similar |
| ABM11-26.000MHZ-B1U-T | Abracon LLC | 727 | 535-14956-1-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39310 | €39.31 |
| 250 | €0.37176 | €92.94 |
| 500 | €0.35634 | €178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34161 | €341.61 |
| 2.000 | €0.32748 | €654.96 |
| 3.000 | €0.31949 | €958.47 |
| 5.000 | €0.30971 | €1,548.55 |
| 7.000 | €0.30343 | €2,124.01 |
| 10.000 | €0.29691 | €2,969.10 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

