
Q 0,032768-SMQ32SL-12,5-20-T1-LF | |
|---|---|
DigiKey Part Number | 1908-Q0032768-SMQ32SL-125-20-T1-LFTR-ND - Tape & Reel (TR) 1908-Q0032768-SMQ32SL-125-20-T1-LFCT-ND - Cut Tape (CT) 1908-Q0032768-SMQ32SL-125-20-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-SMQ32SL-12,5-20-T1-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability -160ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| 500 | €0.21466 | €107.33 |
| 1.000 | €0.20577 | €205.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19244 | €577.32 |
| 6.000 | €0.18448 | €1,106.88 |
| 9.000 | €0.17998 | €1,619.82 |
| 15.000 | €0.17447 | €2,617.05 |
| 21.000 | €0.17093 | €3,589.53 |
| 30.000 | €0.16726 | €5,017.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |




