Q 0,032768-JTX310-12,5-20-T2-HMR-70K-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 286
Unit Price: €0.37000
Datasheet

Similar


Jauch Quartz
In Stock: 42.195
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: €0.41654
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: €0.44034
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: €0.49000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €1.12218
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €1.12218
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.36599
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: €0.48990
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 65
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 15.667
Unit Price: €0.44000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: €0.37432
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 5.532
Unit Price: €0.48000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T2-HMR-70K-LF

DigiKey Part Number
1908-1336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T2-HMR-70K-LF
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Base Product Number
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 0,032768-JTX310-12,5-20-T2-HMR-LFJauch Quartz2861908-1337-1-ND€0.37000Similar
Q 0,032768-JTX310-9-20-T2-HMR-LFJauch Quartz42.1951908-1332-1-ND€0.42000Similar
Q 0,032768-JTX310-12,5-10-T2-HMR-70K-LFJauch Quartz01908-1310-2-ND€0.41654Parametric Equivalent
Q 0,032768-JTX310-12,5-10-T3-HMR-70K-LFJauch Quartz01908-1312-2-ND€0.44034Parametric Equivalent
Q 0,032768-JTX310-12,5-20-T3-HMR-70K-LFJauch Quartz01908-1338-1-ND€0.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.26961€808.83
Manufacturers Standard Package
Unit Price without VAT:€0.26961
Unit Price with VAT:€0.32353