32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-12,5-20-T2-LF

DigiKey Part Number
1908-1334-2-ND - Tape & Reel (TR)
1908-1334-1-ND - Cut Tape (CT)
1908-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-12,5-20-T2-LF
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
12.5pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.50400€5.04
25€0.47680€11.92
50€0.45720€22.86
100€0.43830€43.83
250€0.41452€103.63
500€0.39736€198.68
1.000€0.38093€380.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.35627€1,068.81
6.000€0.34154€2,049.24
9.000€0.33322€2,998.98
15.000€0.32303€4,845.45
21.000€0.31649€6,646.29
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.69600