
Q 0,032768-JTX210-12,5-20-T1-LF | |
|---|---|
DigiKey Part Number | 1908-1340-2-ND - Tape & Reel (TR) 1908-1340-1-ND - Cut Tape (CT) 1908-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-12,5-20-T1-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | Q 0,032768-JTX210-12,5-20-T1-LF Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.38604 | €96.51 |
| 500 | €0.37008 | €185.04 |
| 1.000 | €0.35477 | €354.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33181 | €995.43 |
| 6.000 | €0.31810 | €1,908.60 |
| 9.000 | €0.31034 | €2,793.06 |
| 15.000 | €0.30085 | €4,512.75 |
| 21.000 | €0.29476 | €6,189.96 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

