26 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT32C-A-K-3,3-LF

DigiKey Part Number
1908-1038-2-ND - Tape & Reel (TR)
1908-1038-1-ND - Cut Tape (CT)
1908-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT32C-A-K-3,3-LF
Description
XTAL OSC TCXO 26.0000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.44000€2.44
10€2.11700€21.17
25€2.00160€50.04
50€1.91900€95.95
100€1.83970€183.97
250€1.73980€434.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.66796€833.98
1.000€1.59912€1,599.12
1.500€1.56020€2,340.30
2.500€1.51256€3,781.40
3.500€1.48199€5,186.97
5.000€1.45028€7,251.40
Manufacturers Standard Package
Unit Price without VAT:€2.44000
Unit Price with VAT:€2.92800