
O 16,0-JO32-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O160-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O160-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O160-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 16,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 16MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.62200 | €6.22 |
| 25 | €0.58800 | €14.70 |
| 50 | €0.56400 | €28.20 |
| 100 | €0.54060 | €54.06 |
| 250 | €0.51124 | €127.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49008 | €245.04 |
| 1.000 | €0.46981 | €469.81 |
| 1.500 | €0.45835 | €687.52 |
| 2.500 | €0.44431 | €1,110.77 |
| 3.500 | €0.43530 | €1,523.55 |
| 5.000 | €0.42595 | €2,129.75 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

