
O 16,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O160-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O160-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O160-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 16,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 16MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.67100 | €6.71 |
| 25 | €0.63440 | €15.86 |
| 50 | €0.60820 | €30.41 |
| 100 | €0.58310 | €58.31 |
| 250 | €0.55140 | €137.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52860 | €264.30 |
| 1.000 | €0.50674 | €506.74 |
| 1.500 | €0.49437 | €741.55 |
| 2.500 | €0.47924 | €1,198.10 |
| 3.500 | €0.46952 | €1,643.32 |
| 5.000 | €0.45944 | €2,297.20 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |


