New at DigiKey
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-K-G-G-I-12M0

DigiKey Part Number
1908-J32SMX-K-G-G-I-12M0TR-ND - Tape & Reel (TR)
1908-J32SMX-K-G-G-I-12M0CT-ND - Cut Tape (CT)
1908-J32SMX-K-G-G-I-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-K-G-G-I-12M0
Description
CRYSTAL 12,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MAHV-TTXC CORPORATION688887-2553-1-ND€0.52000Parametric Equivalent
ABM8N-12.0000MHZ-8-D2Y-T3Abracon LLC1.000535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND€0.50000Parametric Equivalent
C3E-12.000-8-1530-X-RAker Technology Corp1.0002754-C3E-12.000-8-1530-X-R-ND€0.63760Parametric Equivalent
C3E-12.000-8-3030-X-RAker Technology Corp1.0002754-C3E-12.000-8-3030-X-R-ND€0.63760Parametric Equivalent
ECS-120-8-33-JGN-TRECS Inc.183.498XC2613CT-ND€0.35000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.13600€1.36
25€0.12840€3.21
50€0.12340€6.17
100€0.11820€11.82
250€0.11180€27.95
500€0.10718€53.59
1.000€0.10275€102.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09610€288.30
6.000€0.09212€552.72
9.000€0.08987€808.83
15.000€0.08712€1,306.80
21.000€0.08535€1,792.35
30.000€0.08351€2,505.30
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000