
J21SMX-K-F-D-C-32M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-K-F-D-C-32M0TR-ND - Tape & Reel (TR) 1908-J21SMX-K-F-D-C-32M0CT-ND - Cut Tape (CT) 1908-J21SMX-K-F-D-C-32M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-K-F-D-C-32M0 |
Description | CRYSTAL 32,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J21SMX-K-F-D-I-32M0 | Jauch Quartz | 3.000 | 1908-J21SMX-K-F-D-I-32M0CT-ND | €0.14000 | Parametric Equivalent |
| 32M8PI/XT214-10/20 | YIC | 410 | 3155-32M8PI/XT214-10/20CT-ND | €0.23000 | Parametric Equivalent |
| E9X320081X09 | Eaton - Electronics Division | 103 | 283-E9X320081X09CT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.12000 | €3.00 |
| 50 | €0.11500 | €5.75 |
| 100 | €0.11020 | €11.02 |
| 250 | €0.10428 | €26.07 |
| 500 | €0.09994 | €49.97 |
| 1.000 | €0.09582 | €95.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08961 | €268.83 |
| 6.000 | €0.08590 | €515.40 |
| 9.000 | €0.08381 | €754.29 |
| 15.000 | €0.08124 | €1,218.60 |
| 21.000 | €0.07959 | €1,671.39 |
| 30.000 | €0.07788 | €2,336.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

