



SYA10-08WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-08WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-08WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-08WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-08WH-ET |
Description | 1 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25600 | €2.56 |
| 25 | €0.24000 | €6.00 |
| 50 | €0.22840 | €11.42 |
| 100 | €0.21750 | €21.75 |
| 250 | €0.20380 | €50.95 |
| 500 | €0.19408 | €97.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18307 | €274.61 |
| 3.000 | €0.17433 | €522.99 |
| 4.500 | €0.16941 | €762.35 |
| 7.500 | €0.16341 | €1,225.58 |
| 10.500 | €0.15958 | €1,675.59 |
| 15.000 | €0.15561 | €2,334.15 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |


