



SYA10-06WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-06WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-06WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-06WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-06WV-ET |
Description | 1 MM W TO B CONNECTOR 6P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.25800 | €6.45 |
| 50 | €0.24560 | €12.28 |
| 100 | €0.23390 | €23.39 |
| 250 | €0.21920 | €54.80 |
| 500 | €0.20872 | €104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.19436 | €349.85 |
| 3.600 | €0.18508 | €666.29 |
| 5.400 | €0.17986 | €971.24 |
| 9.000 | €0.17350 | €1,561.50 |
| 12.600 | €0.16943 | €2,134.82 |
| 18.000 | €0.16522 | €2,973.96 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

