



SYA10-05WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-05WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-05WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-05WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-05WH-ET |
Description | 1 MM W TO B CONNECTOR 5P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.21400 | €5.35 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.19390 | €19.39 |
| 250 | €0.18172 | €45.43 |
| 500 | €0.17300 | €86.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.16321 | €244.81 |
| 3.000 | €0.15541 | €466.23 |
| 4.500 | €0.15102 | €679.59 |
| 7.500 | €0.14567 | €1,092.52 |
| 10.500 | €0.14226 | €1,493.73 |
| 15.000 | €0.13872 | €2,080.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

