



SYA10-04WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-04WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-04WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-04WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-04WV-ET |
Description | 1 MM W TO B CONNECTOR 4P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25600 | €2.56 |
| 25 | €0.23920 | €5.98 |
| 50 | €0.22780 | €11.39 |
| 100 | €0.21690 | €21.69 |
| 250 | €0.20328 | €50.82 |
| 500 | €0.19356 | €96.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.17168 | €309.02 |
| 3.600 | €0.16348 | €588.53 |
| 5.400 | €0.15886 | €857.84 |
| 9.000 | €0.15324 | €1,379.16 |
| 12.600 | €0.14965 | €1,885.59 |
| 18.000 | €0.14593 | €2,626.74 |
| 45.000 | €0.13680 | €6,156.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

