



SJW2K-08WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-08WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-08WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-08WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-08WVA-ET |
Description | 2 MM W TO B CONNECTOR 8P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.54000 | €5.40 |
| 25 | €0.50640 | €12.66 |
| 50 | €0.48180 | €24.09 |
| 100 | €0.45880 | €45.88 |
| 250 | €0.43000 | €107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41740 | €208.70 |
| 1.000 | €0.39747 | €397.47 |
| 1.500 | €0.38626 | €579.39 |
| 2.500 | €0.37258 | €931.45 |
| 3.500 | €0.36385 | €1,273.48 |
| 5.000 | €0.35480 | €1,774.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

