13 Position Housing Connector Crimp 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Housing Connector Crimp 26-30 AWG
JBP20-13HG
JBP20-13HG

JBP20-13HG

DigiKey Part Number
4285-JBP20-13HG-ND
Manufacturer
Manufacturer Product Number
JBP20-13HG
Description
HOUSING JBP CONNECTOR, 13P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Housing Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
13
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
26-30 AWG
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.20800€2.08
25€0.19520€4.88
50€0.18560€9.28
100€0.17680€17.68
250€0.16568€41.42
500€0.15776€78.88
1.000€0.15022€150.22
3.000€0.13901€417.03
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000