9 Position Housing Connector Crimp 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Housing Connector Crimp 26-30 AWG
JBP20-09HG
JBP20-09HG

JBP20-09HG

DigiKey Part Number
4285-JBP20-09HG-ND
Manufacturer
Manufacturer Product Number
JBP20-09HG
Description
HOUSING JBP CONNECTOR, 9P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Housing Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
9
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
26-30 AWG
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05900€0.59
25€0.05560€1.39
50€0.05320€2.66
100€0.05070€5.07
250€0.04744€11.86
500€0.04520€22.60
1.000€0.04303€43.03
3.000€0.03982€119.46
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600